Filter Your Search
1 - 1 of 1 results
|
D3406
TE Connectivity
|
Check for Price | Yes | Obsolete | 300 mW | 480 Ω | 1.25 A | 250 V | 220 V | 1.25 A | 100 MHz | 900 MHz | 100000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 25 mA | 9 V | 1.2 V | 12 V | 1.25A@250VAC | 1.25A@220VDC | -0.5 dB | -13.7 dB | 10 ms | 10 ms | 20 ms | 1.27 | CECC; CSA; UL | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67 | NO | SOLDER | 7.5 mm | 9.6 mm | 15 mm | 15mm x 7.5mm x 9.6mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |