Parametric results for: D32G-016.368M-T under TCXO

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: d32g016368mt
Select parts from the table below to compare.
Compare
Part Number
D32G-016.368M-T
Connor-Winfield
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Part Life Cycle Code
Operating Frequency-Nom Frequency Stability Aging
Output Impedance Supply Voltage-Nom Oscillator Type
Additional Feature
Frequency Adjustment-Mechanical
Output Level
Supply Voltage-Max
Supply Voltage-Min
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Number of Terminals
Surface Mount
Physical Dimension
Ihs Manufacturer
Reach Compliance Code
Feature
Active 16.368 MHz 0.5 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE TAPE AND REEL NO 1 V 3.465 V 3.135 V 85 °C -30 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 1.1mm CONNOR WINFIELD CORP unknown Sine
Compare
D32G-016.368M-T
Connor-Winfield
Check for Price Active 16.368 MHz 0.5 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE TAPE AND REEL NO 1 V 3.465 V 3.135 V 85 °C -30 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 1.1mm CONNOR WINFIELD CORP unknown Sine