Filter Your Search
1 - 1 of 1 results
|
D2TO035C43000JRE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.3 kΩ | 5 % | 35 W | SURFACE MOUNT | TO-263 | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 500 V | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | GULL WING | 4.6 mm | 10.5 mm | 8.8 mm | VISHAY INTERTECHNOLOGY INC | TO-263 | unknown |