Filter Your Search
1 - 1 of 1 results
|
D2MC-01HL
OMRON Corporation
|
Check for Price | Yes | Active | 500 mA | 30 V | 100000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | .5A@125VAC | .5A@30VDC | 500 mA | N.O.-N.C. | 125 V | 600VAC V | 100 MΩ | -25 °C | 80 °C | PANEL MOUNT | GOLD ALLOY | GOLD ALLOY | IP40 | NO | QUICK CONNECT | 0.161 inch | 14.1 mm | 17.5 mm | 31 mm | 0.405 inch | OMRON CORP | compliant | EAR99 | 8536.50.70.00 |