Filter Your Search
1 - 10 of 12,441 results
|
G5Q-1A4-DC12
OMRON Corporation
|
$0.4615 | Yes | Yes | Active | 12 V | 200 mW | 720 Ω | 10 A | 277 V | 30 V | 5 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | CONTACT CURRENT RATINGS ARE AS PER NO AND NC RATING IS 3A | 17 mA | 9 V | 600 mV | 22.8 V | 10A@277VAC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CQC; CSA; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TRAY | 1 FORM A | NO | SOLDER | 10.3 mm | 16.2 mm | 20.3 mm | 20.3mm x 10.3mm x 16.2mm | 0.002999745999491999 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | ||||||||
|
G5V-2-DC24
OMRON Corporation
|
$1.7857 | Yes | Yes | Active | 24 V | 500 mW | 1.152 kΩ | 2 A | 125 V | 125 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 21 mA | 18 V | 1.2 V | 24 V | 2A@125VAC | 2A@125VDC | 50 mΩ | Random | 1 GΩ | 7 ms | 3 ms | CSA; FCC; UL | e4 | -25 °C | 65 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | NO | SILVER | SOLDER | 10.1 mm | 11.5 mm | 20.5 mm | 20.5mm x 10.1mm x 11.5mm | 0.002999745999491999 inch | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | ||||||||
|
G2RL-14-E-CF-DC24
OMRON Corporation
|
$2.6231 | Yes | Yes | Active | 400 mW | 1.44 kΩ | 16 A | 250 V | 24 V | 16 A | 30000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 16A@250VAC | 16A@24VDC | 7 ms | 2 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | OMRON CORP | compliant | EAR99 | 8536.41.00.50 | ||||||||||||||||||
|
G6CU-2117P-US-DC12
OMRON Corporation
|
$4.9677 | Yes | Yes | Active | 200 mW | 720 Ω | 8 A | 250 V | 30 V | 8 A | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 8.4 V | 12 V | 8A@250VAC | 8A@30VDC | 10 ms | 10 ms | CSA; UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14.98 mm | 9.9 mm | 20.06 mm | 20.06mm x 14.98mm x 9.9mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||||||||||
|
G6B-2114P-US-DC6
OMRON Corporation
|
$5.6184 | Yes | Yes | Active | 6 V | 300 mW | 120 Ω | 380 V | 125 V | 5 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 50 mA | 4.8 V | 600 mV | 8.4 V | 5A@380VAC | 5A@125VDC | 30 mΩ | 1 GΩ | 10 ms | 10 ms | CSA; UL | e4 | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 6 | TRAY | 1 FORM A,B | NO | Silver (Ag) | SOLDER | 11 mm | 11 mm | 20 mm | 20mm x 11mm x 11mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||||||||
|
G2R-1-SN-DC24(S)
OMRON Corporation
|
$12.6350 | Yes | Yes | Active | 530 mW | 1.113 kΩ | 10 A | 440 V | 125 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR | 22 mA | 16.8 V | 3.6 V | 24 V | 10A@440VAC | 10A@125VDC | 15 ms | 5 ms | CE; CSA; IEC; LR; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 35.5 mm | 29 mm | 29mm x 13mm x 35.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||||
|
MKS2PIAC230
OMRON Corporation
|
$15.1390 | Yes | Yes | Active | 2.7 W | 4.25 kΩ | 10 A | 250 V | 250 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 184 V; COIL RELEASE VOLTAGE(AC): 57.5 V | 12 mA | 230 V | 10A@250VAC | 10A@250VDC | 20 ms | 20 ms | CE; IEC; TUV; UL | -40 °C | 60 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 34.5 mm | 52.5 mm | 34.5 mm | 34.5mm x 34.5mm x 52.5mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||||||||||||||||||
|
LY3N-DC24
OMRON Corporation
|
$18.0072 | Yes | Yes | Active | 1.4 W | 410 Ω | 10 A | 110 V | 24 V | 10 A | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | LY | DC | 59 mA | 19.2 V | 2.4 V | 24 V | 10A@110VAC | 10A@24VDC | 25 ms | 25 ms | CE; CSA; TUV; UL | -25 °C | 55 °C | AC/DC | PANEL MOUNT | NO | SOLDER | 27.94 mm | 36.57 mm | 31.49 mm | 31.49mm x 27.94mm x 36.57mm | OMRON CORP | unknown | |||||||||||||||||||||
|
K8DS-PH1
OMRON Corporation
|
$23.0644 | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
K8DS-PM2
OMRON Corporation
|
$69.9830 | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 |