Parametric results for: D2FL3 under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 12 results

|
-
-
Manufacturer Part Number: d2fl3
Select parts from the table below to compare.
Compare
Compare
D2F-L3-D3
OMRON Corporation
$1.5190 Yes Active 2 A 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 3A@125VAC 2A@30VDC 3 A 125 V 1.47 N -25 °C 65 °C PANEL MOUNT 500 µm IP40 NO SOLDER 5.8 mm 6.5 mm 12.8 mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00 Omron Electronics
D2F-L30
OMRON Corporation
$1.6609 Yes Active 2 A 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 3A@125VAC 2A@30VDC 3 A 125 V 1.47 N -25 °C 65 °C THROUGH HOLE-STRAIGHT IP40 NO SOLDER 5.8 mm 6.5 mm 12.8 mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00 Omron Electronics
D2F-L3
OMRON Corporation
$2.4218 Yes Yes Active 2 A 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 3A@125VAC 2A@30VDC 3 A 125 V 1.47 N -25 °C 65 °C THROUGH HOLE-STRAIGHT 500 µm IP40 NO SOLDER 5.8 mm 6.5 mm 12.8 mm OMRON CORP ROHS COMPLIANT unknown EAR99 8536.50.70.00 Omron Electronics
D2F-L3-A1
OMRON Corporation
$2.4945 Yes Yes Active 2 A 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 3A@125VAC 2A@30VDC 3 A 125 V 1.47 N -25 °C 65 °C THROUGH HOLE-RIGHT ANGLE 500 µm IP40 NO SOLDER 6.5 mm 5.8 mm 12.8 mm OMRON CORP ROHS COMPLIANT unknown EAR99 8536.50.70.00 Omron Electronics
D2F-L3-A
OMRON Corporation
$2.5200 Yes Yes Active 2 A 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 3A@125VAC 2A@30VDC 3 A 125 V 1.47 N -25 °C 65 °C THROUGH HOLE-RIGHT ANGLE 500 µm IP40 NO SOLDER 6.5 mm 5.8 mm 12.8 mm OMRON CORP ROHS COMPLIANT unknown EAR99 8536.50.70.00 Omron Electronics
D2F-L30-T
OMRON Corporation
Check for Price Yes Active 2 A 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 3A@125VAC 2A@30VDC 3 A 125 V 1.47 N -25 °C 65 °C THROUGH HOLE-STRAIGHT IP40 NO SOLDER 5.8 mm 6.5 mm 12.8 mm OMRON CORP ROHS COMPLIANT unknown EAR99 8536.50.70.00 Omron Electronics
D2F-L3-D
OMRON Corporation
Check for Price Yes Yes Active 2 A 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 3A@125VAC 2A@30VDC 3 A 125 V 1.47 N -25 °C 65 °C PANEL MOUNT 500 µm IP40 NO SOLDER 5.8 mm 6.5 mm 12.8 mm OMRON CORP ROHS COMPLIANT unknown EAR99 8536.50.70.00 Omron Electronics
D2F-L3-T
OMRON Corporation
Check for Price Yes Yes Active 2 A 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 3A@125VAC 2A@30VDC 3 A 125 V 1.47 N e4 -25 °C 65 °C THROUGH HOLE-STRAIGHT 500 µm IP40 NO SOLDER 5.8 mm 6.5 mm 12.8 mm OMRON CORP ROHS COMPLIANT unknown EAR99 8536.50.70.00 Omron Electronics
D2F-L30-D3
OMRON Corporation
Check for Price Yes Active 2 A 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 3A@125VAC 2A@30VDC 3 A 125 V 1.47 N -25 °C 65 °C PANEL MOUNT IP40 NO SOLDER 5.8 mm 6.5 mm 12.8 mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00 Omron Electronics
D2F-L30-A1
OMRON Corporation
Check for Price Yes Active 2 A 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 3A@125VAC 2A@30VDC 3 A 125 V 1.47 N -25 °C 65 °C THROUGH HOLE-RIGHT ANGLE IP40 NO SOLDER 6.5 mm 5.8 mm 12.8 mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00 Omron Electronics