Parametric results for: D2F-L30 under Snap Acting/Limit Switches

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: d2fl30
Select parts from the table below to compare.
Compare
Compare
D2F-L30
OMRON Corporation
$1.6609 Yes Active 2 A 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 3A@125VAC 2A@30VDC 3 A 125 V 1.47 N -25 °C 65 °C THROUGH HOLE-STRAIGHT IP40 NO SOLDER 5.8 mm 6.5 mm 12.8 mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00 Omron Electronics
D2F-L30-T
OMRON Corporation
Check for Price Yes Active 2 A 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 3A@125VAC 2A@30VDC 3 A 125 V 1.47 N -25 °C 65 °C THROUGH HOLE-STRAIGHT IP40 NO SOLDER 5.8 mm 6.5 mm 12.8 mm OMRON CORP ROHS COMPLIANT unknown EAR99 8536.50.70.00 Omron Electronics
D2F-L30-D3
OMRON Corporation
Check for Price Yes Active 2 A 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 3A@125VAC 2A@30VDC 3 A 125 V 1.47 N -25 °C 65 °C PANEL MOUNT IP40 NO SOLDER 5.8 mm 6.5 mm 12.8 mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00 Omron Electronics
D2F-L30-A1
OMRON Corporation
Check for Price Yes Active 2 A 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 3A@125VAC 2A@30VDC 3 A 125 V 1.47 N -25 °C 65 °C THROUGH HOLE-RIGHT ANGLE IP40 NO SOLDER 6.5 mm 5.8 mm 12.8 mm OMRON CORP ROHS COMPLIANT compliant EAR99 8536.50.70.00 Omron Electronics
D2F-L30-A
OMRON Corporation
Check for Price Yes Active 2 A 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 3A@125VAC 2A@30VDC 3 A 125 V 1.47 N -25 °C 65 °C THROUGH HOLE-RIGHT ANGLE IP40 NO SOLDER 6.5 mm 5.8 mm 12.8 mm OMRON CORP ROHS COMPLIANT unknown EAR99 8536.50.70.00 Omron Electronics
D2F-L30-D
OMRON Corporation
Check for Price Yes Active 2 A 30 V 30000 Cycle(s) SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH SIMULATED ROLLER LEVER 3A@125VAC 2A@30VDC 3 A 125 V 1.47 N -25 °C 65 °C PANEL MOUNT IP40 NO SOLDER 5.8 mm 6.5 mm 12.8 mm OMRON CORP ROHS COMPLIANT unknown EAR99 8536.50.70.00