Filter Your Search
1 - 2 of 2 results
|
D2D40K
Crydom Inc
|
$62.8820 | Transferred | 15 mA | NO | PANEL MOUNT | 3.75 kV | 3.5 V | 10 mA | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | COMPLEX | DC | 21 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | CRYDOM INC | compliant | 8541.40.95.00 | |||
|
D2D40K
Sensata Circuit Breakers
|
Check for Price | Active | 15 mA | NO | PANEL MOUNT | 40 A | 3.75 kV | 3.5 V | 10 mA | IEC-61000-4-2, 4-4, 4-5,UL RECOGNIZED | SINGLE | DC | 21 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -40 °C | 1 | 26.4 mm | 57.3 mm | SENSATA-AIRPAX | compliant | 8541.40.95.00 |