Filter Your Search
1 - 5 of 5 results
|
D2732A-30
Intel Corporation
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 300 ns | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 21 V | 100 µA | MOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||
|
QD2732A-30
Intel Corporation
|
Check for Price | No | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 300 ns | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 21 V | 100 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 32.004 mm | 15.24 mm | INTEL CORP | WDIP, DIP24,.6 | compliant | EAR99 | 8542.32.00.61 | DIP | 24 | ||||||
|
D2732A-3
Intel Corporation
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 300 ns | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 21 V | 100 µA | MOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP-24 | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||
|
QD2732A-3
Intel Corporation
|
Check for Price | No | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 300 ns | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 21 V | 100 µA | 5.25 V | 4.75 V | NMOS | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 32.004 mm | 15.24 mm | INTEL CORP | WDIP, DIP24,.6 | compliant | EAR99 | 8542.32.00.61 | DIP | 24 | ||||||
|
D2732A-3
Rochester Electronics LLC
|
Check for Price | No | Active | 32.768 kbit | 8 | 4KX8 | 5 V | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 21 V | 35 mA | 115 µA | 5.5 V | 4.5 V | HMOS | R-GDIP-T24 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-24 | unknown | 3A001.A.2.C | 8542.32.00.61 |