Filter Your Search
1 - 4 of 4 results
|
LD27010-250V10
Intel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 160 µA | MOS | INDUSTRIAL | R-XDIP-T32 | e0 | 85 °C | -40 °C | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.61 | |||
|
QD27010-250V10
Intel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | MOS | COMMERCIAL | R-XDIP-T32 | e0 | 70 °C | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.61 | ||||
|
D27010-250V10
Intel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 150 µA | MOS | COMMERCIAL | R-XDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.61 | |||
|
TD27010-250V10
Intel Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 160 µA | MOS | INDUSTRIAL | R-XDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.61 |