Filter Your Search
1 - 10 of 18 results
|
LD2-5R6K
Inductor Supply Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 5.6 µH | 400 mΩ | 10 % | NO | 7.9 MHz | 500 mA | 40 MHz | Non-Specified | 50 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Cylindrical | 2 | Axial | Bulk; TR | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | 511 µm | 29.21 mm | 2.794 mm | 7.366 mm | INDUCTOR SUPPLY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
SD25-R47-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 470 nH | 17.7 mΩ | 20 % | YES | 100 kHz | FERRITE | POWER INDUCTOR | 1 | YES | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | ||||||||||||||||||
|
SD25-R82-R
Coiltronics
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 820 nH | 20.8 mΩ | 20 % | 4.67 A | Ferrite | 2020 | YES | 85 °C | -40 °C | Shielded | SMT | TR | 2.5 mm | 5.2 mm | 5.2 mm | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
D2-5R6M
Associated Components Technology Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 5.6 µH | 6 mΩ | 20 % | NO | 1 kHz | 11.4 A | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | TIN | RADIAL | WIRE | ASSOCIATED COMPONENTS TECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
SD25-R47
Eaton Electronics
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 470 nH | 17.7 mΩ | 20 % | 6 A | Ferrite | 2020 | YES | 85 °C | -40 °C | Shielded | SMT | TR | 2.5 mm | 5.2 mm | 5.2 mm | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 | 2020 | ||||||||||||||||||||
|
SD25-R47-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 17.7 mΩ | YES | 6 A | FERRITE | 2020 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.5 mm | 5.2 mm | 5.2 mm | EATON CORP | compliant | ROHS COMPLIANT | Eaton | ||||||||||||
|
SD25-R47-R
Eaton Electronics
|
Check for Price | Yes | Active | COILTRONICS INC | unknown | Eaton | |||||||||||||||||||||||||||||||||||||
|
SD25-R47-R
Coiltronics
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 470 nH | 17.7 mΩ | 20 % | 6 A | Ferrite | 2020 | YES | 85 °C | -40 °C | Shielded | SMT | TR | 2.5 mm | 5.2 mm | 5.2 mm | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||
|
SCMS5D25-R50
Bel Fuse
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 500 nH | 19 mΩ | 30 % | YES | 100 kHz | 5.6 A | 2020 | POWER INDUCTOR | 1 | YES | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.8 mm | 5.2 mm | 5.2 mm | BEL FUSE INC | unknown | EAR99 | 8504.50.80.00 | CHIP | |||||||||||||||
|
SD25-R47
Coiltronics
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 470 nH | 17.7 mΩ | 20 % | 6 A | Ferrite | 2020 | YES | 85 °C | -40 °C | Shielded | SMT | TR | 2.5 mm | 5.2 mm | 5.2 mm | COILTRONICS INC | unknown | EAR99 | 8504.50.80.00 | 2020 |