Filter Your Search
1 - 4 of 4 results
|
D25BU161A1TD
Knowles Capacitors
|
Check for Price | Yes | Active | 160 pF | 100 V | 0.0313 % | 0302 | BU | 0.0313 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 85 °C | 10 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D25BU161A1TDE
Knowles Capacitors
|
Check for Price | Yes | Active | 160 pF | 100 V | 0.0313 % | 0302 | BU | 0.0313 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||
|
D25BU161A1TDT
Knowles Capacitors
|
Check for Price | Yes | Active | 160 pF | 100 V | 0.0313 % | 0302 | BU | 0.0313 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 85 °C | 10 °C | 2 | SMT | TR | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D25BU161A1TDD
Knowles Capacitors
|
Check for Price | Yes | Active | 160 pF | 100 V | 0.0313 % | 0302 | BU | 0.0313 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 |