Filter Your Search
1 - 4 of 4 results
|
D25BF5R6L1TBT
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 pF | 100 V | 15 % | 0302 | BF | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D25BF5R6L1TBE
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 pF | 100 V | 15 % | 0302 | BF | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||
|
D25BF5R6L1TBD
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 pF | 100 V | 15 % | 0302 | BF | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||
|
D25BF5R6L1TB
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 pF | 100 V | 15 % | 0302 | BF | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 |