Parametric results for: D2514-6002-AR under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: d25146002ar
Select parts from the table below to compare.
Compare
Compare
D2514-6002-AR
3M Interconnect
$1.3620 Yes Yes Active 14 2 2.54 mm 2 2 A MALE BOARD PCT-POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 3M, LOW PROFILE, POLARIZED 1400VAC V NO 1 GΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -55 °C 105 °C RECEPTACLE Matte Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch SOLDER 0.338 inch 0.39 inch 0.988 inch 0.112 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.40 3M