Filter Your Search
1 - 10 of 27 results
|
D226
Thomas & Betts
|
$2.5300 | Yes | Active | PUSH-ON TERMINAL | CSA; UL | 7 AWG | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D22628-000
TE Connectivity
|
$667.6324 | Yes | Yes | Active | 954 V | CABLE | unknown | PLUG | TELECOM AND DATACOM CONNECTOR | NOT APPLICABLE | MALE | NOT APPLICABLE | RECTANGULAR | NO | 2121VAC V | 300 Cycles | YES | YES | NO | NO | 5 GΩ | NO | 5A | 0.1 inch | NO | LOCKING | JACKSCREW | STRAIGHT | ONE | 1 | 2 | 125 °C | -65 °C | GENERAL PURPOSE | NO | DC | POLARIZED HOUSING | 5 A | UL | NICKEL | 2.54 mm | CRIMP | 20 | 94V-0 | ||||||||||||||||||||||||||||||||||||||||
|
MVSTBW2,5/12-STBD2:26-37
Phoenix Contact
|
Check for Price | Yes | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 12 | 1 | 320 V | 12 A | CONNECTOR | STANDARD: UL 94V-0, PA | UL | 12 AWG | 2.5 mm2 | SCREW | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D226RW
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MVSTBR2,5/5-ST-5,08BD2:26-34
Phoenix Contact
|
Check for Price | Yes | Obsolete | BARRIER STRIP TERMINAL BLOCK | 1 | 5 | 1 | 320 V | 12 A | CONNECTOR | STANDARD: UL 94V-0, PA | UL | 12 AWG | 2.5 mm2 | SCREW | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D226I
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D2262S-IR
Shaoxing Silicore Technology Co Ltd
|
Check for Price | Contact Manufacturer | SHAOXING SILICORE TECHNOLOGY CO LTD | unknown | 8542.39.00.01 | 70 °C | -20 °C | SOP, SOP20(UNSPEC) | REMOTE CONTROL TRANSMITTER IC | R-PDSO-G20 | 1 | 20 | PLASTIC/EPOXY | SOP | SOP20(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Not Qualified | 15 V | 3 V | YES | CMOS | COMMERCIAL | GULL WING | DUAL | INFRARED; RF | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D226EI
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | unknown | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
D226U0003I
Amphenol FCi
|
Check for Price | Active | CABLE | FCI | compliant | EAR99 | 8536.70.00.00 | FIBER OPTIC SC CONNECTOR | LOCKING | ONE | WITH CABLE ASSEMBLY | SIMPLEX | OPTICAL FIBER | SNAP | 62.5/125um | MULTI | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FVD22-6
JST Manufacturing
|
Check for Price | Yes | Yes | Active | RING TERMINAL | FEMALE | 4 AWG | 26.66 mm2 | J S T MFG CO LTD | unknown | EAR99 | 8536.90.40.00 |