Filter Your Search
1 - 10 of 598 results
|
RD2225B105K251NW
Knowles Capacitors
|
Check for Price | Yes | Active | 1 µF | 250 V | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||||||
|
RD2225B105M251NW
Knowles Capacitors
|
Check for Price | Yes | Active | 1 µF | 250 V | 20 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||||||
|
RD2225B754P251YT
Knowles Capacitors
|
Check for Price | No | Active | 750 nF | 250 V | 100 % | 2225 | X7R | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||||||||||||||||||||
|
D2225C3
TOKIN Corporation
|
Check for Price | Transferred | 5 | 10 | PCB Mount | NO | WIRE | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 | Retangular | 2.2 mH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 21 mm | 23.5 mm | 18 mm | 5.3 A | RECTANGULAR PACKAGE | NO | RADIAL | ||||||||||||||||||||||||||
|
RD2225B105Z251NT
Knowles Capacitors
|
Check for Price | Yes | Active | 1 µF | 250 V | 80 % | 2225 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.41 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||||||||||||||
|
RD2225Z624K251NT
Knowles Capacitors
|
Check for Price | No | Active | 620 nF | 250 V | 10 % | 2225 | Z5U | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||||||
|
RD2225Z115K251YT
Knowles Capacitors
|
Check for Price | No | Active | 1.1 µF | 250 V | 10 % | 2225 | Z5U | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | 8532.24.00.20 | ||||||||||||||||||||
|
RD2225B474K251NTM
Knowles Capacitors
|
Check for Price | Yes | Active | 470 nF | 250 V | 10 % | 2225 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Consult Factory | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7/13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.41 mm | 5.59 mm | 6.35 mm | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | |||||||||||||||||
|
D2225R224MB
Walsin Technology Corporation
|
Check for Price | Obsolete | 220 nF | 630 V | 20 % | 2225 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | D2225R | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | 1.8 mm | 5.7 mm | 6.3 mm | POE INTERNATIONAL CORP | , 2225 | unknown | EAR99 | ||||||||||||||||||||||||
|
RD2225Y624M251YT
Knowles Capacitors
|
Check for Price | No | Active | 620 nF | 250 V | 20 % | 2225 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -82/+22% ppm/°C | e0 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | KNOWLES PRECISION DEVICES | , 2225 | compliant | EAR99 | 8532.24.00.20 |