Filter Your Search
1 - 1 of 1 results
|
D221Y10D53
NICOMATIC
|
Check for Price | Yes | Active | 10 | 2 | 2 mm | 2 | 8.7 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | 850VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 125 °C | HOLE .165 | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 39.37u inch | SOLDER | 0.276 inch | 0.217 inch | 0.906 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 |