Parametric results for: D221 under Ceramic Capacitors

Filter Your Search

1 - 10 of 396 results

|
-
-
-
-
-
-
Manufacturer Part Number: d221
Select parts from the table below to compare.
Compare
Compare
D221K20Y5PH63L6R
Vishay Intertechnologies
$0.1278 Yes Active VISHAY INTERTECHNOLOGY INC unknown Vishay 220 pF CERAMIC CAPACITOR CERAMIC 5 mm e3 5 mm THROUGH HOLE MOUNT No 10 % 2 125 °C -30 °C Radial BULK 10 % 100 V NO Y5P 10% ppm/°C Matte Tin (Sn) 6.4 mm WIRE 3.5 mm
D221K20Y5PL63L6R
Vishay Intertechnologies
$0.2065 Yes Active VISHAY INTERTECHNOLOGY INC unknown Vishay 220 pF CERAMIC CAPACITOR CERAMIC 5 mm e3 5 mm THROUGH HOLE MOUNT 10 % 2 125 °C -55 °C Radial Bulk 10 % 500 V NO Y5P 10% ppm/°C Matte Tin (Sn) 6.4 mm WIRE 3.5 mm DISK PACKAGE
D2211
Omega Engineering
$237.7289 Active OMEGA ENGINEERING INC unknown 8542.39.00.01 DIGITAL I/O MODULE
D2212
Omega Engineering
$237.7289 Active OMEGA ENGINEERING INC unknown 8542.39.00.01 DIGITAL I/O MODULE
D221F4003I
Amphenol Communications Solutions
Check for Price No Obsolete AMPHENOL ICC compliant EAR99 INTERCONNECTION DEVICE
D221F3003M
Amphenol FCi
Check for Price No No Obsolete AMPHENOL FCI ASIA PTE LTD compliant EAR99 INTERCONNECTION DEVICE
D221V04D52
NICOMATIC
Check for Price Yes Active NICOMATIC SA compliant e4 BOARD CONNECTOR GOLD OVER NICKEL GOLD OVER NICKEL COPPER ALLOY
D221ED
MicroPower Direct LLC
Check for Price Contact Manufacturer MICROPOWER DIRECT unknown 8542.39.00.01 ,
20020111-D221A01LF
Amphenol FCi
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK 1 22 1 300 V 10 A BOARD AND PANEL UL; VDE SOLDER FCI compliant 8536.90.40.00 EAR99 ROHS COMPLIANT
D2214UK
TT Electronics Resistors
Check for Price Yes Active LOW NOISE TT ELECTRONICS PLC compliant e4 2 200 °C FLATPACK YES GOLD RECTANGULAR EAR99 CERAMIC, DP, 2 PIN SOURCE SINGLE 40 V 8 A METAL-OXIDE SEMICONDUCTOR ULTRA HIGH FREQUENCY BAND R-CDFP-F2 1 ENHANCEMENT MODE CERAMIC, METAL-SEALED COFIRED N-CHANNEL Not Qualified FLAT DUAL AMPLIFIER SILICON