Parametric results for: D2147H-1 under SRAMs

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: d2147h1
Select parts from the table below to compare.
Compare
Compare
TD2147H1
Intel Corporation
Check for Price No Obsolete 4.096 kbit 1 4KX1 5 V 35 ns STANDARD SRAM SEPARATE 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4.5 V 180 µA MOS INDUSTRIAL R-XDIP-T18 Not Qualified e0 85 °C -40 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP, DIP18,.3 unknown EAR99 8542.32.00.41
SYD2147H-1
Synertek Inc
Check for Price No Obsolete 4.096 kbit 1 4KX1 5 V 35 ns STANDARD SRAM SEPARATE 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4.5 V 160 µA MOS COMMERCIAL R-XDIP-T18 Not Qualified e0 70 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SYNERTEK INC DIP, DIP18,.3 unknown EAR99 8542.32.00.41
D2147H1
Intel Corporation
Check for Price No Obsolete 4.096 kbit 1 4KX1 5 V 35 ns STANDARD SRAM SEPARATE 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4.5 V 180 µA MOS COMMERCIAL R-XDIP-T18 Not Qualified e0 70 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP, DIP18,.3 unknown EAR99 8542.32.00.41
QD2147H-1
Intel Corporation
Check for Price No No Active 4.096 kbit 1 4KX1 5 V 35 ns STANDARD SRAM AUTOMATIC POWER-DOWN SEPARATE 1 1 4000 4.096 k ASYNCHRONOUS 3-STATE NO PARALLEL 4.5 V 180 µA 5.5 V 4.5 V NMOS COMMERCIAL R-GDIP-T18 Not Qualified e0 70 °C 18 CERAMIC, GLASS-SEALED DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 22.86 mm 7.62 mm INTEL CORP DIP, DIP18,.3 compliant EAR99 8542.32.00.41 DIP 18
LD2147H1
Intel Corporation
Check for Price No Obsolete 4.096 kbit 1 4KX1 5 V 35 ns STANDARD SRAM SEPARATE 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 4.5 V 180 µA MOS INDUSTRIAL R-XDIP-T18 e0 85 °C -40 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP, DIP18,.3 unknown EAR99 8542.32.00.41