Filter Your Search
1 - 4 of 4 results
|
D20PI0R1M1TB
Knowles Capacitors
|
Check for Price | Yes | Active | 0.1 pF | 100 V | 20 % | 0202 | PI | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 105ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D20PI0R1M1TBT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.1 pF | 100 V | 20 % | 0202 | PI | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 105ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||
|
D20PI0R1M1TBD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.1 pF | 100 V | 20 % | 0202 | PI | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 105ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | |||
|
D20PI0R1M1TBE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.1 pF | 100 V | 20 % | 0202 | PI | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 105ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 |