Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
D22022P
NKK Switches
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Electrical Life |
Contact Resistance
|
Switch Function
|
End Contact Plating
|
Switch Type
|
Actuator Type
|
Contact (AC) Max Power Rating R Load
|
Contact Function
|
Dielectric Withstand Volts
|
Insulation Resistance
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Actuator Angle
|
Actuator Finish
|
Actuator Material
|
Bushing Type
|
Center Contact Material
|
Center Contact Plating
|
Contact Timing
|
End Contact Material
|
Housing Material
|
Insulator Material
|
PCB Hole Count
|
Surface Mount
|
Terminal Finish
|
Terminal Material
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Bushing Length
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | DPDT | GOLD | TOGGLE SWITCH | TOGGLE BAT | 0.4VA@48VAC | ON-ON | 1500VAC V | 1 GΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | 24 deg | CHROME | BRASS | M6P0.75 | PHOSPHOR BRONZE | GOLD | BREAK-BEFORE-MAKE | BRASS | POLYBUTYLENE TEREPHTHALATE | GLASS FILLED POLYAMIDE | 6 | NO | GOLD | BRASS | SOLDER | 12.3952 mm | 13.8938 mm | 14.4018 mm | 0.283 inch | 0.142 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | NKK Switches |
|
D22022P
NKK Switches
|
$7.2880 | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | DPDT | GOLD | TOGGLE SWITCH | TOGGLE BAT | 0.4VA@48VAC | ON-ON | 1500VAC V | 1 GΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | 24 deg | CHROME | BRASS | M6P0.75 | PHOSPHOR BRONZE | GOLD | BREAK-BEFORE-MAKE | BRASS | POLYBUTYLENE TEREPHTHALATE | GLASS FILLED POLYAMIDE | 6 | NO | GOLD | BRASS | SOLDER | 12.3952 mm | 13.8938 mm | 14.4018 mm | 0.283 inch | 0.142 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | NKK Switches |