Parametric results for: D1U-W-1200-48-HC2C under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: d1uw120048hc2c
Select parts from the table below to compare.
Compare
Compare
D1U-W-1200-48-HC2C
Murata Power Solutions
Check for Price Yes Yes Obsolete 115 V 48 V 264 V 90 V 46.54 V 49.44 V 24.6 A 4 NO NO OPERATES AT 90V TO 264V AC INPUT VOLTAGE... more AC-DC POWER FACTOR CORRECTION MODULE 90.6 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 0.16968 Vrms COMMERCIAL 1.2 kW R-XXMA-X Not Qualified CE, CSA, TUV, UL 50 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 120.65 mm 304.8 mm MURATA POWER SOLUTIONS INC MODULE , compliant EAR99
D1U-W-1200-48-HC2C
C&D Technologies Inc
Check for Price Yes Transferred 48 V 46.54 V 49.44 V 4 NO NO OPERATES AT 90V TO 264V AC INPUT VOLTAGE... more AC-DC REGULATED POWER SUPPLY MODULE 1 COMMERCIAL 1.2 kW R-XXMA-X Not Qualified 50 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED C&D TECHNOLOGIES INC MODULE , unknown EAR99