Filter Your Search
1 - 1 of 1 results
|
D17618ABG100V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 100 MHz | 0 | 1024 | SUPERH | 16 | 26 | 25 MHz | 78 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 8 | 3 | 8 | NO | 140 mA | 3.6 V | 3 V | S-PBGA-B176 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics |