Filter Your Search
1 - 3 of 3 results
|
D15P80C6PA00LF
Amphenol Communications Solutions
|
$2.9231 | Yes | Active | 15 | 2 | 2.7432 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | NO | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | PRESS FIT | 0.494 inch | 0.496 inch | 1.541 inch | 0.114 inch | AMPHENOL ICC | LEAD FREE | 15 | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
D15P80C6PA00
Amphenol FCi
|
Check for Price | Obsolete | 15 | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | GOLD (30) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | TIN LEAD | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | PRESS FIT | FCI | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
D15P80C6PA00LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 15 | 2 | 2.7432 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | NO | UL | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | NO | HOLE .112-.124 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | PRESS FIT | 0.494 inch | 0.496 inch | 1.541 inch | 0.114 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol |