Filter Your Search
1 - 3 of 3 results
|
D15P24A6GV00LF
Amphenol Communications Solutions
|
$1.8769 | Yes | Active | 15 | 2 | 2.7432 mm | 2 | 10 mΩ | 5 A | MALE | BOARD AND PANEL | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 1.541 inch | 0.114 inch | AMPHENOL ICC | ROHS COMPLIANT | 15 | compliant | EAR99 | 8536.69.40.30 | |||
|
D15P24A6GV00LF
Amphenol FCi
|
$2.3971 | Yes | Yes | Active | 15 | 2 | 2.7432 mm | 2 | 10 mΩ | 5 A | MALE | BOARD AND PANEL | POLYETHYLENE | 2/A | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 4.8928 N | 5 GΩ | .3058 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 1.541 inch | 0.114 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||
|
D15P24A6GV00
Amphenol FCi
|
Check for Price | No | No | Obsolete | 15 | MALE | BOARD | 2/A | TIN LEAD | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | Tin/Lead (Sn/Pb) | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.30 |