Filter Your Search
1 - 4 of 4 results
|
D15BF5R6B5PX
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 pF | 50 V | 1.79 % | 0202 | BF | 1.79 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 7.5% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Nickel/Gold (Ni/Au) | ONE SURFACE | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | 8532.23.00.20 | |||||||
|
D15BF5R6B5PXT
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 pF | 50 V | 1.7857 % | 0201 | BF | 1.7857 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | ONE SURFACE | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||||||
|
D15BF5R6B5PXE
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 pF | 50 V | 1.7857 % | 0201 | BF | 1.7857 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | ONE SURFACE | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||||||
|
D15BF5R6B5PXD
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 pF | 50 V | 1.7857 % | 0201 | BF | 1.7857 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | ONE SURFACE | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 |