Filter Your Search
1 - 10 of 27 results
|
D1-474A
Electron Products Inc
|
Check for Price | Contact Manufacturer | 470 nF | 100 V | 1 % | 7832 | 1 % | POLYESTER | FILM CAPACITOR | 70 V | D | 125 °C | -55 °C | 2 | Axial | 4.826 mm | 19.812 mm | 8.128 mm | ELECTRON PRODUCTS INC | , 7832 | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||
|
D1-474-R
Electron Products Inc
|
Check for Price | Contact Manufacturer | 470 nF | 100 V | 20 % | 7832 | 20 % | POLYESTER | FILM CAPACITOR | 70 V | D | 125 °C | -55 °C | 2 | Axial | 4.826 mm | 19.812 mm | 8.128 mm | ELECTRON PRODUCTS INC | , 7832 | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||
|
B81133-D1474-M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||||||
|
D1-474B-R
Electron Products Inc
|
Check for Price | Contact Manufacturer | 470 nF | 100 V | 2 % | 7832 | 2 % | POLYESTER | FILM CAPACITOR | 70 V | D | 125 °C | -55 °C | 2 | Axial | 4.826 mm | 19.812 mm | 8.128 mm | ELECTRON PRODUCTS INC | , 7832 | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||
|
B32231D1474K000
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 nF | 100 V | 10 % | 7522 | 10 % | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | B32231 | 100 °C | -40 °C | 2 | Axial | Bulk | 600 µm | 9 mm | 19 mm | 5.5 mm | TDK CORP | , 7522 | unknown | EAR99 | 8532.25.00.80 | TDK | ||||||||||
|
B81133-D1474-M026
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||||||
|
B81133-D1474-M189
TDK Corporation
|
Check for Price | Yes | Obsolete | 470 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | |||||||||||||
|
D1-474D-R
Electron Products Inc
|
Check for Price | Contact Manufacturer | 470 nF | 100 V | 5 % | 7832 | 5 % | POLYESTER | FILM CAPACITOR | 70 V | D | 125 °C | -55 °C | 2 | Axial | 4.826 mm | 19.812 mm | 8.128 mm | ELECTRON PRODUCTS INC | , 7832 | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||
|
B81133-D1474-M026
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 630 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
D1-474C-R
Electron Products Inc
|
Check for Price | Contact Manufacturer | 470 nF | 100 V | 3 % | 7832 | 3 % | POLYESTER | FILM CAPACITOR | 70 V | D | 125 °C | -55 °C | 2 | Axial | 4.826 mm | 19.812 mm | 8.128 mm | ELECTRON PRODUCTS INC | , 7832 | unknown | EAR99 | 8532.25.00.80 |