Filter Your Search
1 - 5 of 5 results
|
D12LR250R135P0
Vishay Intertechnologies
|
Check for Price | Obsolete | 130 mΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D12LR | STANDARD: CECC-40000/40400/40401; IEC60115-1 | 70 °C | YES | e0 | 155 °C | -55 °C | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | TIN LEAD | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||||
|
D12LR100R825P5
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | 820 mΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D12LR | STANDARD: CECC-40000/40400/40401; IEC60115-1 | 70 °C | YES | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||||
|
D12LR100R915P0
Vishay Intertechnologies
|
Check for Price | No | No | Obsolete | 910 mΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D12LR | STANDARD: CECC-40000/40400/40401; IEC60115-1 | 70 °C | YES | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | ||||||||
|
D12LR300R435P0
Vishay Intertechnologies
|
Check for Price | Active | 430 mΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: CECC-40000/40400/40401; IEC60115-1 | 70 °C | YES | 231.8 mV | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | TIN LEAD | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
D12LR250R105P0
Vishay Intertechnologies
|
Check for Price | Obsolete | 100 mΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D12LR | STANDARD: CECC-40000/40400/40401; IEC60115-1 | 70 °C | YES | e0 | 155 °C | -55 °C | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | TIN LEAD | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |