Filter Your Search
1 - 4 of 4 results
|
D12LAR06B5TDT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.06 pF | 50 V | 166.6667 % | 0101 | LA | 166.6667 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D12LAR06B5TDE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.06 pF | 50 V | 166.6667 % | 0101 | LA | 166.6667 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||
|
D12LAR06B5TD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.06 pF | 50 V | 166.6667 % | 0101 | LA | 166.6667 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D12LAR06B5TDD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.06 pF | 50 V | 166.6667 % | 0101 | LA | 166.6667 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 |