Filter Your Search
1 - 4 of 4 results
|
D12LAR03A5PBT
Knowles Capacitors
|
Check for Price | Yes | Active | 0.03 pF | 50 V | 166.6667 % | 0101 | LA | 166.6667 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Nickel/Gold (Ni/Au) | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | ||
|
D12LAR03A5PBE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.03 pF | 50 V | 166.6667 % | 0101 | LA | 166.6667 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Nickel/Gold (Ni/Au) | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||
|
D12LAR03A5PBD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.03 pF | 50 V | 166.6667 % | 0101 | LA | 166.6667 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Nickel/Gold (Ni/Au) | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 | |||
|
D12LAR03A5PB
Knowles Capacitors
|
Check for Price | Yes | Active | 0.03 pF | 50 V | 166.6667 % | 0101 | LA | 166.6667 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 115ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Nickel/Gold (Ni/Au) | ONE SURFACE | 102 µm | 381 µm | 305 µm | KNOWLES PRECISION DEVICES | , 0101 | compliant | EAR99 |