Filter Your Search
1 - 10 of 1,069 results
|
TW-04-12-T-D-120-940
Samtec Inc
|
$0.8608 | Yes | Active | 8 | 2 | 2 mm | 2 | 5.2 A | MALE | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.12 inch | 0.316 inch | 0.94 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
TW-03-12-L-D-120-940
Samtec Inc
|
$1.1045 | Yes | Active | 6 | 2 | 2 mm | 2 | 5.2 A | MALE | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.12 inch | 0.237 inch | 0.94 inch | SAMTEC INC | compliant | ||||||||||||||||||||||
|
TW-04-12-L-D-120-940
Samtec Inc
|
$1.5464 | Yes | Active | 8 | 2 | 2 mm | 2 | 5.2 A | MALE | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.12 inch | 0.316 inch | 0.94 inch | SAMTEC INC | compliant | ||||||||||||||||||||||
|
TW-12-12-L-D-120-940
Samtec Inc
|
$4.5202 | Yes | Active | 24 | 2 | 2 mm | 2 | 5.2 A | MALE | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.12 inch | 0.948 inch | 0.94 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
TW-12-12-G-D-120-940
Samtec Inc
|
$4.9942 | Yes | Active | 24 | 2 | 2 mm | 2 | 5.2 A | MALE | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.157 inch | 0.12 inch | 0.948 inch | 0.94 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
TW-25-12-G-D-120-940
Samtec Inc
|
$8.3583 | Yes | Active | 50 | 2 | 2 mm | 2 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.157 inch | 0.12 inch | 1.975 inch | 0.94 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
D12-09-A-T-A-B-B-1
Don Connex Electronics Co Ltd
|
Check for Price | Obsolete | 9 | 1 | 1.25 mm | FEMALE | BOARD | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | NO | 0.049 inch | NO | ONE | GENERAL PURPOSE | SOLDER | DON CONNEX ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
D120909T-2W
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | -40 °C | 85 °C | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | 8542.39.00.01 | , GWDIP12/14,.7 | 13.2 V | 10.8 V | 12 | 112 mA | PLASTIC/EPOXY | GWDIP12/14,.7 | Not Qualified | YES | INDUSTRIAL | |||||||||||||||||||||||||||||||||||||||||||||||
|
3KH30/2CND12(095)
Cooper Industries
|
Check for Price | Active | 60 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 1500VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | ONE | RECTANGULAR | 3.81 mm | 10u inch | WIRE WRAP | 0.37 inch | 0.76 inch | 4.035 inch | 0.11 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
3VH44/9CND12(095)
Cooper Industries
|
Check for Price | Active | 88 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED PHENOLIC | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 1500VAC V | NO | 2.78 N | 5 GΩ | .278 N | YES | UL, CSA | -65 °C | 125 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.125 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | WIRE WRAP | 0.37 inch | 0.76 inch | 5.785 inch | 0.11 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 |