Filter Your Search
1 - 10 of 99 results
|
TW-02-12-T-D-120-495
Samtec Inc
|
$0.4794 | Yes | Active | 4 | 2 | 2 mm | 2 | 5.2 A | MALE | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.12 inch | 0.158 inch | 0.495 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
TW-05-08-T-D-120-475
Samtec Inc
|
$1.1202 | Yes | Active | 10 | 2 | 2 mm | 2 | 5.2 A | MALE | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.157 inch | 0.12 inch | 0.395 inch | 0.475 inch | SAMTEC INC | compliant | ||||||||||||
|
TW-03-08-G-D-120-460
Samtec Inc
|
$1.3661 | Yes | Active | 6 | 2 | 2 mm | 2 | 5.2 A | MALE | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.157 inch | 0.12 inch | 0.237 inch | 0.46 inch | SAMTEC INC | compliant | |||||||||||
|
TW-05-12-L-D-120-439
Samtec Inc
|
$1.8340 | Active | 10 | 2 | 2 mm | 2 | 15 mΩ | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 1050VAC V | NO | 0.294 N | 5 GΩ | 5.2 A | 0.294 N | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.12 inch | 0.395 inch | 0.439 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
TW-10-10-F-D-120-400
Samtec Inc
|
$2.3726 | Yes | Active | 20 | 2 | 2 mm | 2 | 5.2 A | MALE | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 3u inch | SOLDER | 0.157 inch | 0.12 inch | 0.79 inch | 0.4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
TW-07-12-L-D-120-435
Samtec Inc
|
$2.5560 | Yes | Active | 14 | 2 | 2 mm | 2 | 5.2 A | MALE | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.12 inch | 0.553 inch | 0.435 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
TW-08-12-L-D-120-423
Samtec Inc
|
$2.9210 | Active | 16 | 2 | 2 mm | 2 | 15 mΩ | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 1050VAC V | NO | 0.294 N | 5 GΩ | 5.2 A | 0.294 N | UL | 94V-0 | -55 °C | 125 °C | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.12 inch | 0.632 inch | 0.423 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
TW-10-06-L-D-120-450
Samtec Inc
|
$2.9363 | Yes | Active | 20 | 2 | 2 mm | 2 | 5.2 A | MALE | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.12 inch | 0.79 inch | 0.45 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
TW-09-12-L-D-120-415
Samtec Inc
|
$3.3027 | Yes | Active | 18 | 2 | 2 mm | 2 | 5.2 A | MALE | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.157 inch | 0.12 inch | 0.711 inch | 0.415 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
TW-10-07-G-D-120-460
Samtec Inc
|
$3.8226 | Yes | Active | 20 | 2 | 2 mm | 2 | 5.2 A | MALE | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | e4 | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 20u inch | SOLDER | 0.157 inch | 0.12 inch | 0.79 inch | 0.46 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |