Filter Your Search
1 - 1 of 1 results
|
D12/CRCW08051001R31%ET1E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.3 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |