Filter Your Search
1 - 7 of 7 results
|
D1202UK
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Yes | Obsolete | YES | SINGLE | LOW NOISE | e4 | R-CDFM-F3 | Not Qualified | 200 °C | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | GOLD | FLAT | DUAL | SEMELAB LTD | FLANGE MOUNT, R-CDFM-F3 | 3 | compliant | EAR99 | SOURCE | 40 V | 20 A | METAL-OXIDE SEMICONDUCTOR | ULTRA HIGH FREQUENCY BAND | ENHANCEMENT MODE | N-CHANNEL | AMPLIFIER | SILICON | ||||||||||
|
D1202B
Crydom Inc
|
Check for Price | Obsolete | 3 V | 3.4 mA | DC | Back to Back SCR | 80 °C | -30 °C | 27 mm | 57 mm | CRYDOM INC | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||
|
4D1202
Crydom Inc
|
Check for Price | Yes | Obsolete | 28 V | 20 mA | DC | Back to Back SCR | 80 °C | -30 °C | 27 mm | 57 mm | CRYDOM INC | compliant | 8541.40.80.00 | |||||||||||||||||||||||||||||
|
D1202
Crydom Inc
|
Check for Price | Obsolete | 3 V | 3.4 mA | DC | Back to Back SCR | 80 °C | -30 °C | 27 mm | 57 mm | CRYDOM INC | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||
|
D1202UKG4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | YES | SINGLE | LOW NOISE | e4 | R-CDFM-F3 | Not Qualified | 200 °C | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | GOLD | FLAT | DUAL | SEMELAB LTD | FLANGE MOUNT, R-CDFM-F3 | 3 | compliant | EAR99 | SOURCE | 40 V | 20 A | METAL-OXIDE SEMICONDUCTOR | ULTRA HIGH FREQUENCY BAND | ENHANCEMENT MODE | N-CHANNEL | AMPLIFIER | SILICON | ||||||||||
|
D1202UK
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | YES | SINGLE | LOW NOISE | e4 | R-CDFM-F3 | Not Qualified | 200 °C | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | GOLD | FLAT | DUAL | TT ELECTRONICS PLC | FLANGE MOUNT, R-CDFM-F3 | compliant | EAR99 | SOURCE | 40 V | 20 A | METAL-OXIDE SEMICONDUCTOR | ULTRA HIGH FREQUENCY BAND | ENHANCEMENT MODE | N-CHANNEL | AMPLIFIER | SILICON | ||||||||||||
|
D1202UKG4
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | YES | SINGLE | LOW NOISE | e4 | R-CDFM-F3 | Not Qualified | 200 °C | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | GOLD | FLAT | DUAL | TT ELECTRONICS PLC | ROHS COMPLIANT, CERAMIC, DP, 3 PIN | compliant | EAR99 | SOURCE | 40 V | 20 A | METAL-OXIDE SEMICONDUCTOR | ULTRA HIGH FREQUENCY BAND | ENHANCEMENT MODE | N-CHANNEL | AMPLIFIER | SILICON |