Filter Your Search
1 - 10 of 13 results
|
RM10D1114CT50
Cal-Chip Electronics
|
Check for Price | Yes | Active | 1.11 MΩ | 0.5 % | 125 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | 500 µm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | ||||||||||||||||||
|
RM20D1114CT50
Cal-Chip Electronics
|
Check for Price | Yes | Active | 1.11 MΩ | 0.5 % | 750 mW | 2010 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | MATTE TIN OVER NICKEL | 550 µm | 5 mm | 2.5 mm | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | ||||||||||||||||||
|
RM06D1114CTDK-X
Cal-Chip Electronics
|
Check for Price | Obsolete | 1.11 MΩ | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | unknown | EAR99 | CHIP | 8533.21.00.30 | |||||||||||||||
|
D111404FP0-PB
Vishay Intertechnologies
|
Check for Price | Obsolete | 1.4 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | 70 °C | YES | 75 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP | 8533.21.00.30 | |||||||||||||||||
|
RM12D1114CTDK-X
Cal-Chip Electronics
|
Check for Price | Obsolete | 1.11 MΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | CAL-CHIP ELECTRONICS INC | unknown | EAR99 | CHIP | 8533.21.00.30 | |||||||||||||||
|
D1114
Powertronix
|
Check for Price | Contact Manufacturer | 1 | NO | 2 | FLEXIBLE LEAD | POWERTRONIX | unknown | EAR99 | 8504.50.80.00 | 10 nH | FILTER CHOKE | GENERAL PURPOSE INDUCTOR | 42 A | CYLINDRICAL PACKAGE | NO | |||||||||||||||||||||||||||
|
RM20D1114CT-X
Cal-Chip Electronics
|
Check for Price | Active | 1.11 MΩ | 0.5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | CAL-CHIP ELECTRONICS INC | unknown | EAR99 | CHIP | 8533.21.00.30 | |||||||||||||
|
D111472FP0-E3
Vishay Intertechnologies
|
Check for Price | Obsolete | 14.7 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | MATTE TIN | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP | 8533.21.00.30 | |||||||||||||||
|
RM25D1114CT50
Cal-Chip Electronics
|
Check for Price | Yes | Active | 1.11 MΩ | 0.5 % | 1 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 250 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | MATTE TIN OVER NICKEL | 550 µm | 6.34 mm | 3.1 mm | CAL-CHIP ELECTRONICS INC | compliant | |||||||||||||||||||
|
D111432FP0-E3
Vishay Intertechnologies
|
Check for Price | Obsolete | 14.3 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | D | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | MATTE TIN | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | CHIP | 8533.21.00.30 |