Filter Your Search
1 - 1 of 1 results
|
D11/CRCW0603-P100768K0.25%ET2E
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 768 kΩ | 0.25 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |