Filter Your Search
1 - 5 of 5 results
|
CNP34D1092CB-50LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10.9 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||
|
CNP34D1092CB-25LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10.9 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||
|
87016-D1092BC
Vishay Thin Film
|
Check for Price | Active | 0.1 % | 500 mW | 3535 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | 50 mW | 10.9 kΩ | ISOLATED | 10 | 70 °C | YES | 10 ppm/°C | 50 V | e0 | MIL-PRF-914 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | TIN LEAD | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 3535 | unknown | EAR99 | |||||||
|
CNP34D1092CT-50LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10.9 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||||
|
CNP34D1092CT-25LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10.9 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |