Filter Your Search
1 - 2 of 2 results
|
D105J12G205DQA
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | ROCKER | 4A@125VAC | 4 A | 125 V | e4 | -30 °C | 65 °C | PANEL MOUNT | NO | Silver (Ag) | QUICK CONNECT | 12.7 mm | 20.45 mm | 18.54 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | ||||||||||||||||||||
|
D105J12G205DQA
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 10000 Cycle(s) | SPDT | MOMENTARY | SILVER | ROCKER SWITCH | ROCKER | APPROVALS: CSA; UL | 4A@125VAC | 4A@30VDC | 4 A | (ON)-OFF-(ON) | 125 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | POLYAMIDE66 | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | POLYAMIDE66 | NO | SILVER | QUICK CONNECT | 0.218 inch | 12.7 mm | 13.24 mm | 20.83 mm | 0.272 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 |