Filter Your Search
1 - 10 of 12 results
|
D101H4B-500.0KHZ
Frequency Devices Inc
|
Check for Price | No | Obsolete | FREQUENCY DEVICES INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
D101H4B-8.49KHZ
Frequency Devices Inc
|
Check for Price | Contact Manufacturer | 15 V | NO | -18 V | -5 V | -15 V | 1 | 30 mA | 18 V | 5 V | COMMERCIAL | R-PDIP-T5 | 70 °C | 5 | PLASTIC/EPOXY | DIP | DIP5/32,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 45.72 mm | 7.62 mm | 20.32 mm | FREQUENCY DEVICES INC | DIP, DIP5/32,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
D101H8B-253.0KHZ
Frequency Devices Inc
|
Check for Price | Contact Manufacturer | 15 V | NO | -18 V | -5 V | -15 V | 1 | 60 mA | 18 V | 5 V | COMMERCIAL | R-PDIP-T5 | 70 °C | 5 | PLASTIC/EPOXY | DIP | DIP5/32,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 45.72 mm | 7.62 mm | 20.32 mm | FREQUENCY DEVICES INC | DIP, DIP5/32,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
D101H4B-1.0KHZ
Frequency Devices Inc
|
Check for Price | No | Obsolete | FREQUENCY DEVICES INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
D101H4B-253.0KHZ
Frequency Devices Inc
|
Check for Price | Contact Manufacturer | 15 V | NO | -18 V | -5 V | -15 V | 1 | 30 mA | 18 V | 5 V | COMMERCIAL | R-PDIP-T5 | 70 °C | 5 | PLASTIC/EPOXY | DIP | DIP5/32,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 45.72 mm | 7.62 mm | 20.32 mm | FREQUENCY DEVICES INC | DIP, DIP5/32,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
D68L8D10-1HZ
Frequency Devices Inc
|
Check for Price | No | Contact Manufacturer | 15 V | LOWPASS | NO | 1 Hz | 100 kHz | CONTINUOUS TIME FILTER | -18 V | -5 V | -15 V | 1 | 40 mA | 18 V | 5 V | COMMERCIAL | R-PDIP-T32 | e0 | Not Qualified | 70 °C | 32 | 8TH | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FREQUENCY DEVICES INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.39.00.01 | |||||
|
D101H8B-500.0KHZ
Frequency Devices Inc
|
Check for Price | No | Obsolete | FREQUENCY DEVICES INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
D101H8B-25.0KHZ
Frequency Devices Inc
|
Check for Price | Contact Manufacturer | 15 V | NO | -18 V | -5 V | -15 V | 1 | 60 mA | 18 V | 5 V | COMMERCIAL | R-PDIP-T5 | 70 °C | 5 | PLASTIC/EPOXY | DIP | DIP5/32,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 45.72 mm | 7.62 mm | 20.32 mm | FREQUENCY DEVICES INC | DIP, DIP5/32,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
D101H8B-1.0KHZ
Frequency Devices Inc
|
Check for Price | No | Obsolete | FREQUENCY DEVICES INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
D101H8B-8.49KHZ
Frequency Devices Inc
|
Check for Price | Contact Manufacturer | 15 V | NO | -18 V | -5 V | -15 V | 1 | 60 mA | 18 V | 5 V | COMMERCIAL | R-PDIP-T5 | 70 °C | 5 | PLASTIC/EPOXY | DIP | DIP5/32,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 45.72 mm | 7.62 mm | 20.32 mm | FREQUENCY DEVICES INC | DIP, DIP5/32,.6 | unknown | EAR99 | 8542.39.00.01 |