Filter Your Search
1 - 10 of 36 results
|
VAD10-D12-S3R3
V-Infinity LLC
|
Check for Price | Transferred | V-INFINITY LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
VBED10-D12-D5
CUI Inc
|
Check for Price | Contact Manufacturer | CUI INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
VAD10-D12-S5
V-Infinity LLC
|
Check for Price | Transferred | V-INFINITY LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
VBD10-D12-S12
V-Infinity LLC
|
Check for Price | Transferred | V-INFINITY LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
VAD10-D12-S12
V-Infinity LLC
|
Check for Price | Transferred | V-INFINITY LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
VAD10-D12-S15
V-Infinity LLC
|
Check for Price | Transferred | V-INFINITY LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
VAD10-D12-S5
CUI Inc
|
Check for Price | Yes | Active | NO | 5 V | 12 V | 2 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 87 % | 18 V | 9 V | 0.2 % | 0.5 % | 1 | 1 | 5.05 V | 4.95 V | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0265125 Vrms | 10 W | NO | R-MDIP-P8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DIP | DIP8/24,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.8708 mm | 15.24 mm | CUI INC | compliant | EAR99 | ||||
|
VAD10-D12-S15
CUI Inc
|
Check for Price | Yes | Active | NO | 15 V | 12 V | 666 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 88 % | 18 V | 9 V | 0.2 % | 0.5 % | 1 | 1 | 15.15 V | 14.85 V | OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0265125 Vrms | 10 W | NO | R-MDIP-P8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | DIP | DIP8/24,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 31.8 mm | 10.8708 mm | 15.24 mm | CUI INC | compliant | EAR99 | ||||
|
VAD10-D12-D12
V-Infinity LLC
|
Check for Price | Transferred | V-INFINITY LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
VAD10-D12-D15
V-Infinity LLC
|
Check for Price | Transferred | V-INFINITY LLC | , | unknown | 8542.39.00.01 |