Filter Your Search
1 - 1 of 1 results
|
D10/CRCW0402-TR200R5110%ET6E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 510 mΩ | 10 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |