Filter Your Search
1 - 2 of 2 results
|
D09P91C4PL00LF
Amphenol Communications Solutions
|
$1.5296 | Yes | Active | 9 | 2 | 2.7432 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 1/E | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | NO | M3 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | PRESS FIT | 0.494 inch | 0.236 inch | 1.213 inch | 0.118 inch | AMPHENOL ICC | LEAD FREE | 9 | compliant | EAR99 | 8536.69.40.30 | ||
|
D09P91C4PL00LF
Amphenol FCi
|
Check for Price | Yes | Active | 9 | 2 | 2.7432 mm | 2 | 10 mΩ | 5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | 1/E | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | NO | M3 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | PRESS FIT | 0.494 inch | 0.236 inch | 1.213 inch | 0.118 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |