Parametric results for: D09P91C4GV00LF under D Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: d09p91c4gv00lf
Select parts from the table below to compare.
Compare
Compare
D09P91C4GV00LF
Amphenol FCi
$1.4042 Yes Active 9 MALE BOARD 1/E NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e3 NO Tin (Sn) NOT SPECIFIED NO NO GENERAL PURPOSE PRESS FIT AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.30
D09P91C4GV00LF
Amphenol Communications Solutions
$1.7609 Yes Active 9 MALE BOARD 1/E NOT SPECIFIED D SUBMINIATURE CONNECTOR NO NO NO e3 NO Tin (Sn) NOT SPECIFIED NO NO GENERAL PURPOSE PRESS FIT AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.30 9
D09P91C4GV00LF
W+P Products GmbH
Check for Price Yes Contact Manufacturer 9 2 2.7432 mm 2 10 mΩ 5 A MALE BOARD POLYETHYLENE STEEL AU ON NI STRAIGHT ROHS COMPLIANT 1400VAC V 5.004 N 5 GΩ .3058 N UL -55 °C 125 °C RECEPTACLE TIN OVER NICKEL COPPER ALLOY STAGGERED RND PIN-SKT 0.108 inch 0.112 inch #4-40 LOCKING GENERAL PURPOSE STAGGERED 2.8448 mm FLASH inch TIN PRESS FIT 0.494 inch 0.236 inch 1.213 inch 0.118 inch W+P PRODUCTS GMBH compliant EAR99 8536.69.40.30