Filter Your Search
1 - 8 of 8 results
|
D83028B-06
Harwin
|
Check for Price | No | Obsolete | 28 | NOT SPECIFIED | 1 A | IC SOCKET | PLCC28 | 600VAC V | 10 GΩ | 105 °C | -55 °C | 7X7 | NOT SPECIFIED | BELLOWED TYPE | PLASTIC | STRAIGHT | SURFACE MOUNT | 0.197 inch | 0.7 inch | 0.7 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||
|
D83028B-46
Harwin
|
Check for Price | Yes | Yes | Obsolete | 28 | PHOSPHOR BRONZE | 1 A | IC SOCKET | PLCC28 | STANDARD: UL 94V-0, LOW PROFILE | 600VAC V | 1 GΩ | e3 | 105 °C | -50 °C | 7X7 | TIN | MATTE TIN | BELLOWED TYPE | POLYPHENYLENE SULFIDE | STRAIGHT | SURFACE MOUNT | 0.177 inch | 0.717 inch | 0.717 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | ||
|
D83020C-06
Harwin
|
Check for Price | No | Obsolete | 20 | NOT SPECIFIED | 1 A | IC SOCKET | PLCC20 | 600VAC V | 10 GΩ | 105 °C | -55 °C | 5X5 | NOT SPECIFIED | BELLOWED TYPE | PLASTIC | STRAIGHT | SOLDER | 0.613 inch | 0.613 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | |||||||
|
D83020B-06
Harwin
|
Check for Price | No | Obsolete | 20 | NOT SPECIFIED | 1 A | IC SOCKET | PLCC20 | 600VAC V | 10 GΩ | e0 | 105 °C | -55 °C | 5X5 | NOT SPECIFIED | Tin/Lead (Sn/Pb) | BELLOWED TYPE | PLASTIC | STRAIGHT | SURFACE MOUNT | 0.197 inch | 0.6 inch | 0.6 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||
|
D83028C-46
Harwin
|
Check for Price | Yes | Yes | Obsolete | 28 | PHOSPHOR BRONZE | 1 A | IC SOCKET | PLCC28 | STANDARD: UL 94V-0, LOW PROFILE | 600VAC V | 1 GΩ | e3 | 105 °C | -55 °C | 7X7 | TIN OVER NICKEL | TIN OVER NICKEL | BELLOWED TYPE | POLYPHENYLENE SULFIDE | STRAIGHT | SOLDER | 0.319 inch | 0.71 inch | 0.71 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | ||
|
D83020C-46
Harwin
|
Check for Price | Yes | Yes | Obsolete | 20 | PHOSPHOR BRONZE | 1 A | IC SOCKET | PLCC20 | STANDARD: UL 94V-0, LOW PROFILE | 600VAC V | 1 GΩ | e3 | 105 °C | -55 °C | 5X5 | TIN OVER NICKEL | TIN OVER NICKEL | BELLOWED TYPE | POLYPHENYLENE SULFIDE | STRAIGHT | SOLDER | 0.319 inch | 0.61 inch | 0.61 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | ||
|
D83028C-06
Harwin
|
Check for Price | No | Obsolete | 28 | NOT SPECIFIED | 1 A | IC SOCKET | PLCC28 | 600VAC V | 10 GΩ | 105 °C | -55 °C | 7X7 | NOT SPECIFIED | BELLOWED TYPE | PLASTIC | STRAIGHT | SOLDER | 0.713 inch | 0.713 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | |||||||
|
D83020B-46
Harwin
|
Check for Price | Yes | Yes | Obsolete | 20 | PHOSPHOR BRONZE | 1 A | IC SOCKET | PLCC20 | STANDARD: UL 94V-0, LOW PROFILE | 600VAC V | 1 GΩ | e3 | 105 °C | -50 °C | 5X5 | TIN | TIN OVER NICKEL | BELLOWED TYPE | POLYPHENYLENE SULFIDE | STRAIGHT | SURFACE MOUNT | 0.177 inch | 0.617 inch | 0.617 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 |