Filter Your Search
1 - 10 of 95 results
|
ID8031AH
AMD
|
Check for Price | No | Obsolete | 8 | 12 MHz | 128 | 8051 | 8 | 16 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||||||||||||
|
D8039H
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 11 MHz | 128 | 8048 | NO | 5 V | CMOS | 110 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
UPD8039LD
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | 128 | 8048 | NO | 5 V | MOS | 170 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RENESAS ELECTRONICS CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
LD8035AHL
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 3.67 MHz | 64 | 64 | 8048 | 8 | 12 | 11 MHz | 24 | 1 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | NO | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | CERDIP-40 | 40 | compliant | 8542.31.00.01 | |||||
|
ID8035
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 3.6 MHz | 64 | 8048 | NO | 5 V | CMOS | 145 mA | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
D8031AH-15B
AMD
|
Check for Price | No | Obsolete | 8 | 15 MHz | 128 | 8051 | 8 | 16 | 15 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 125 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP | HERMETIC SEALED, CERAMIC, DIP-40 | 40 | unknown | 8542.31.00.01 | ||||||||||||||
|
D8032BH
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 256 | 8051 | NO | 5 V | CMOS | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
D8031AH-18
AMD
|
Check for Price | No | Obsolete | 8 | 18 MHz | 128 | 8051 | 8 | 16 | 18 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 160 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.3875 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||||||||||||
|
ID8035L
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | 64 | 8048 | NO | 5 V | CMOS | 145 mA | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
D8031AH
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | 128 | 128 | 8051 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | NMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | NO | 2 | 1 | 8 | NO | 125 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.325 mm | INTEL CORP | DIP | CERDIP-40 | 40 | unknown | 8542.31.00.01 | Intel |