Filter Your Search
1 - 4 of 4 results
|
D74022-01
Harwin
|
Check for Price | No | Obsolete | 22 | BE-CU | 2.54 mm | 1.8 A | IC SOCKET | DIP22 | EXTENDED | e3 | 125 °C | -55 °C | TIN (157) | TIN | RND PIN-SKT | POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 400 µm | SOLDER | 0.5 inch | 1.1 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||
|
D74024-01
Harwin
|
Check for Price | No | Obsolete | 24 | BE-CU | 2.54 mm | 1.8 A | IC SOCKET | DIP24 | EXTENDED | e3 | 125 °C | -55 °C | TIN (157) | TIN | RND PIN-SKT | POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SOLDER | 0.7 inch | 1.2 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||
|
D74028-01
Harwin
|
Check for Price | No | Obsolete | 28 | IC SOCKET | DIP28 | e3 | TIN (157) | TIN | GLASS FILLED POLYESTER | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
D74020-01
Harwin
|
Check for Price | No | Obsolete | 20 | BE-CU | 2.54 mm | 1.8 A | IC SOCKET | DIP20 | EXTENDED | e3 | 125 °C | -55 °C | TIN (157) | TIN | RND PIN-SKT | POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.4 inch | 1 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 |