Filter Your Search
1 - 10 of 21 results
Select Parts | Part Number |
---|
|
CPD69-CXR1-04-WR
Central Semiconductor Corp
|
||
|
CPD69-CXR1-04C-WN
Central Semiconductor Corp
|
||
|
CPD69-CXR1-04-CM
Central Semiconductor Corp
|
||
|
CPD69-CXR1-04C-WS
Central Semiconductor Corp
|
||
|
CXR1-04BKPBFREE
Central Semiconductor Corp
|
||
|
CXR1-04CLEADFREE
Central Semiconductor Corp
|
||
|
CXR1-04C
Central Semiconductor Corp
|
||
|
CXR1-04PBFREE
Central Semiconductor Corp
|
||
|
CPD69-CXR1-04C-WR
Central Semiconductor Corp
|
||
|
CXR1-04TR13
Central Semiconductor Corp
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Power Dissipation-Max
|
Diode Element Material
|
Breakdown Voltage-Min
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Reverse Test Voltage
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Package Description
|
HTS Code
|
Date Of Intro
|
Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
Yes | End Of Life | 1 A | 1.2 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 10 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||
Yes | Yes | Active | 1 A | 1000 ns | 1 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | GENERAL PURPOSE | Not Qualified | R-PSSO-F3 | e3 | 1 | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | R-PSSO-F3 | 8541.10.00.80 | |||||||||
No | No | Active | 1 A | 1.2 V | 1000 ns | 1 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 400 V | 2 | GENERAL PURPOSE | 10 A | 1 | Not Qualified | R-PSSO-F3 | e0 | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||
Yes | End Of Life | 1 A | 1.5 V | 1000 ns | 1 µA | 1 W | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH VOLTAGE | 10 A | 1 | 400 V | R-PSSO-F3 | e3 | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2018-01-31 | |||||
Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
End Of Life | 1 A | 1.2 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 10 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |
|
CPD69-CXR1-04-WR
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
CPD69-CXR1-04C-WN
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
CPD69-CXR1-04-CM
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
CPD69-CXR1-04C-WS
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
CXR1-04BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | End Of Life | 1 A | 1.2 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 10 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||
|
CXR1-04CLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 1 A | 1000 ns | 1 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | GENERAL PURPOSE | Not Qualified | R-PSSO-F3 | e3 | 1 | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | R-PSSO-F3 | 8541.10.00.80 | ||||||||||
|
CXR1-04C
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 A | 1.2 V | 1000 ns | 1 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 400 V | 2 | GENERAL PURPOSE | 10 A | 1 | Not Qualified | R-PSSO-F3 | e0 | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
CXR1-04PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | End Of Life | 1 A | 1.5 V | 1000 ns | 1 µA | 1 W | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH VOLTAGE | 10 A | 1 | 400 V | R-PSSO-F3 | e3 | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | SINGLE | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | 2018-01-31 | ||||||
|
CPD69-CXR1-04C-WR
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
CXR1-04TR13
Central Semiconductor Corp
|
Check for Price | End Of Life | 1 A | 1.2 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 10 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |