Filter Your Search
1 - 9 of 9 results
![]() |
CZ5357B
Central Semiconductor Corp
|
Check for Price | No | No | Active | 65 mA | 5 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 Ω | 5 % | Not Qualified | O-XALF-W2 | e0 | DO-201AD | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-201 | DO-201, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
CZ5357BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.2 V | 65 mA | 500 nA | 5 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 Ω | 75 Ω | 15.2 V | 5 % | O-PALF-W2 | e0 | DO-201 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2017-12-13 | ||||||||||
|
CZ5357BTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 65 mA | 5 W | 20 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 3 Ω | 5 % | e3 | 200 °C | 260 | 30 | ISOLATED | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
CZ5357BBKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 65 mA | 5 W | 20 V | ZENER DIODE | SINGLE | NO | 1 | 3 Ω | 5 % | 200 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
CZ5357BBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 65 mA | 5 W | 20 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 3 Ω | 5 % | e3 | 200 °C | 260 | 30 | ISOLATED | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
CZ5357BTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 65 mA | 5 W | 20 V | ZENER DIODE | SINGLE | NO | 1 | 3 Ω | 5 % | 200 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
![]() |
CZ5357BTR
Central Semiconductor Corp
|
Check for Price | Active | 65 mA | 5 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 Ω | 5 % | Not Qualified | O-XALF-W2 | e0 | DO-201AD | 200 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-201 | O-XALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
![]() |
CZ5357BBK
Central Semiconductor Corp
|
Check for Price | Active | 65 mA | 5 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e0 | DO-201AD | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-201 | O-XALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
CZ5357BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1.2 V | 65 mA | 500 nA | 5 W | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 3 Ω | 75 Ω | 15.2 V | 5 % | O-PALF-W2 | e3 | DO-201 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2017-12-13 |