Parametric results for: CZ5349B under Zener Diodes

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: cz5349b
Select parts from the table below to compare.
Compare
Compare
CZ5349BTR
Central Semiconductor Corp
Check for Price Active 100 mA 5 W 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2.5 Ω 5 % Not Qualified O-XALF-W2 e0 DO-201AD 200 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP DO-201 O-XALF-W2 2 compliant EAR99 8541.10.00.50
CZ5349BBKTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 100 mA 5 W 12 V ZENER DIODE SINGLE NO 1 2.5 Ω 5 % 200 °C CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
CZ5349BBK
Central Semiconductor Corp
Check for Price Active 100 mA 5 W 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Not Qualified O-XALF-W2 e0 DO-201AD ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP DO-201 O-XALF-W2 2 compliant EAR99 8541.10.00.50
CZ5349BBKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 100 mA 5 W 12 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 2.5 Ω 5 % O-PALF-W2 e3 DO-201 200 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CZ5349B
Central Semiconductor Corp
Check for Price No No Active 100 mA 5 W 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2.5 Ω 5 % Not Qualified O-XALF-W2 e0 DO-201AD 150 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP DO-201 O-XALF-W2 2 not_compliant EAR99 8541.10.00.50
CZ5349BPBFREE
Central Semiconductor Corp
Check for Price Yes Active 1.2 V 100 mA 2 µA 5 W 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2.5 Ω 125 Ω 9.1 V 5 % O-PALF-W2 e3 DO-201 1 200 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 2017-12-13
CZ5349BTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 1.2 V 100 mA 2 µA 5 W 12 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2.5 Ω 125 Ω 9.1 V 5 % O-PALF-W2 e0 DO-201 200 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 2017-12-13
CZ5349BTRTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 100 mA 5 W 12 V ZENER DIODE SINGLE NO 1 2.5 Ω 5 % 200 °C CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
CZ5349BTRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 100 mA 5 W 12 V ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 2.5 Ω 5 % O-PALF-W2 e3 DO-201 200 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50