Filter Your Search
1 - 2 of 2 results
|
CZ21EF-65.000MHZ-R
Cal Crystal Lab Inc / Comclok Inc
|
Check for Price | Yes | Yes | Transferred | 65 MHz | 50 % | 10 TTL, 20 pF | 5 V | CMOS/TTL | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 6 ns | 5.25 V | 4.75 V | 60/40 % | 60 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | CAL CRYSTAL LAB / COMCLOK INC | compliant | Clock | ||
|
CZ21EF-65.000MHZ-R
Transko Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 65 MHz | 50 % | 10 TTL, 20 pF | 5 V | CMOS/TTL | 4.5 V | 500 mV | 6 ns | NO | 100 ppm | 6 ns | 5.25 V | 4.75 V | 60/40 % | 60 °C | -20 °C | THROUGH HOLE MOUNT | NO | 20.8mm x 13.2mm x 6.1mm | TRANSKO ELECTRONICS INC | compliant | Clock |